S9S08RNA32W1MLCR
MCU 8-Bit S08 CISC 32KB Flash 3.3V/5V 32-Pin LQFP T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| S08 | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SCI/SPI | ||
| S08 | ||
| S08RN | ||
| 26 | ||
| 32 | ||
| 20 | ||
| 125 °C | ||
| -40 °C | ||
| S08 Family S08RN Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |