PDP SEO Portlet

S9S08RN60W1MLC

MCU 8-Bit S9S08RN60 S08 CISC 60KB Flash 3.3V/5V 32-Pin LQFP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: S9S08RN60W1MLC
Secondary Manufacturer Part#: S9S08RN60W1MLC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The automotive S08RN Family of 8-Bit MCUs is highly scalable, ranging from simple devices with 2kB Flash in 8-pin-packages for cost-effective solutions to feature-rich derivatives with 60kB Flash in 64-pin packages. The family-approach allows easy, pin and peripheral-compatible migration. The S08RN MCU family is fully AEC-Q100 compliant and qualified up to 125°C ambient temperatures. Integrated peripherals including Touch Sensing interface as well as motorcontrol-PWM simplify PCB design, and combined with a broad portfolio of device options, result in reduced BOM costs.

  • S08-core with 20MHz Bus speed (with HW-CRC)
  • Debug via BDM (single-wire, non-intrusive)
  • Up to 60kB Flash (read/program/erase over full operating voltage and temperature)
  • Up to 4kB of RAM
  • Up to 256B of EEPROM with ECC (4-byte erase sector)
  • Communication: Up to 3 LIN-SCI, up to 2 SPIs, up to 1 IIC
  • Flextimer:
    • Up to 3 16-Bit Flextimer-modules with 2-6 channel each
    • 6ch-Flextimer with Fault-inputs & Deadtime-insertion & ADC-sync for 3-ph-BLDC motorcontrol
    • Configurable for Input Capture Output Compare Edge- or Center-aligned PWM
  • Realtimeclock, Watchdogtimer with in depth clock source
  • Up to 16-ch., 12-bit SAR ADC with 8-stage FIFO-queue
  • Analog Comparator with differential input
  • Up to 16-ch. Touch-Sensing Interface functional in all power modes. Highly configurable though HW and SW allows optimization for speed, robustness or power-consumption
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310015
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 315 Weeks
    Price for: Each
    Quantity:
    Min:1250  Mult:1250  
    USD $: