S9S08RN16W2VTJR
S08 8-BIT MCU, 16KB FLASH, 20MHZ, -40/+1
- RoHS 10 Compliant
- Tariff Charges
The automotive S08RN Family of 8-Bit MCUs is highly scalable, ranging from simple devices with 2kB Flash in 8-pin-packages for cost-effective solutions to feature-rich derivatives with 60kB Flash in 64-pin packages. The family-approach allows easy, pin and peripheral-compatible migration. The S08RN MCU family is fully AEC-Q100 compliant and qualified up to 125°C ambient temperatures. Integrated peripherals including Touch Sensing interface as well as motorcontrol-PWM simplify PCB design, and combined with a broad portfolio of device options, result in reduced BOM costs.
- Up to 3 16-Bit Flextimer-modules with 2-6 channel each
- 6ch-Flextimer with Fault-inputs & Deadtime-insertion & ADC-sync for 3-ph-BLDC motorcontrol
- Configurable for Input Capture Output Compare Edge- or Center-aligned PWM
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| S08 | ||
| Surface Mount | ||
| I2C/SCI/SPI/UART | ||
| S08 | ||
| S08RN | ||
| 16 | ||
| 20 | ||
| 105 °C | ||
| -40 °C | ||
| S08 Family S08RN Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |