S9S08RN16W2MLC
8-bit MCU, HCS08, 20 MHz, 16 KB, 2 KB, 32 Pins, LQFP
Manufacturer:NXP
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: S9S08RN16W2MLC
Secondary Manufacturer Part#: S9S08RN16W2MLC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 12-bit | ||
| HCS08 | ||
| LQFP | ||
| Surface Mount | ||
| I2C, SCI, SPI, TSI | ||
| S08 | ||
| S08RN | ||
| 26 | ||
| 32 | ||
| 20 MHz | ||
| 125 °C | ||
| -40 °C | ||
| S08 Family S08RN Series Microcontrollers | ||
| 16 KB | ||
| AEC-Q100 | ||
| 2 KB | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |