S9S08QD4J1CSC
MCU 8-bit HCS08 CISC 4KB Flash 3.3V/5V 8-Pin SOIC N Rail
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: S9S08QD4J1CSC
Secondary Manufacturer Part#: S9S08QD4J1CSC
- RoHS 10 Compliant
- Tariff Charges
The cost-effective MC9S08QD family is the lowest-end member in the S08 8-bit microcontroller architecture. MC9S08QD products are a perfect fit for a wide variety of low-end 8-bit MCUs for both automotive and industrial applications. To order automotive specific devices select part numbers that start with S" in the Buy/Parametrics tab."
8-bit HCS08 Central Processor Unit (CPU)
- Up to 8 MHz S08 CPU for 125 ns minimum instruction time
- HC08 instruction set with added background instruction
- Support for up to 32 interrupt/reset sources
- Supply voltage range of 2.7–5.5V
Integrated Third-Generation Flash Memory and RAM
- Embedded flash that is in-application reprogrammable over the full operating voltage and temperature range with a single power supply
General Purpose Input/Output (GPIO) Lines
- Outputs 10 mA each; 100 mA max for package
- Four general-purpose input output (GPIO)
- One input-only and one output-only line
- Software selectable pull-ups on ports when used as input; internal pull-up on reset and interrupt request (IRQ) pin
- Software selectable slew rate control and drive strength on ports when used as output
- 4-pin keyboard interrupt module with software selectable polarity on edge or edge/ level m
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC N | ||
| Surface Mount | ||
| S08 | ||
| S08QD | ||
| 4 | ||
| 8 | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| S08 Family S08QD Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |