S9S08MP16E2MLF
MCU 8-bit HCS08 CISC 16KB Flash 3.3V/5V 48-Pin LQFP Brick
- RoHS 10 Compliant
- Tariff Charges
The S08MP16 is a cost-effective 8-bit MCU that delivers safe, accurate and inexpensive motor control for a wide range of industrial and automotive applications. An ideal entry-level solution for brushless DC (BLDC) motor applications, it features an 8-channel pulse width modulator (PWM)/flextimer module providing hardware dead-time insertion, analog comparators, programmable gain amplifier and a 12-bit analog-to-digital converter (ADC) with PWM hardware triggering. Also offered is an independently clocked COP and cyclic redundancy check (CRC) engine providing clock failure protection and memory content validation for safety-critical applications implementing IEC60730.
S08 Central Processor Unit (CPU)
- Up to 50 MHz HCS08 CPU @ 2.7–5.5V across a temperature range of -40°C to +105°C
- HCS08 instruction set with added BGND instruction
On-Chip Memory
- Up to 16 KB flash read/program/erase over full operating voltage and temperature range
- Up to 1 KB RAM
- Security circuitry to prevent unauthorized access to RAM and flash contents
Power Saving Modes
- Two low-power Stop modes and reduced power Wait mode
- Peripheral clock gating can disable clocks to unused modules
Peripherals
- Analog-to-digital converter (ADC)
- 13 channels
- 12-bit resolution
- 2.5 µs conversion time
- Automatic compare function
- 1.7 mV/°C temperature sensor
- Internal bandgap reference channel
- Operation in stop 3 mode
- 1 x 2-ch. FlexTimer + 1 x 6-ch
- Supports up to 51.34 MHz operation
- Selectable input
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LQFP | ||
| Surface Mount | ||
| SCI/SPI | ||
| S08 | ||
| S08MP | ||
| 40 | ||
| 48 | ||
| 51.34 | ||
| 125 °C | ||
| -40 °C | ||
| S08 Family S08MP Series Microcontrollers | ||
| AEC-Q100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |