S9S08LG32J0VLK
8 Bit MCU, S08 Family S08LG Series Microcontrollers, HCS08, 40 MHz, 32 KB, 80 Pins, LQFP
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: S9S08LG32J0VLK
Secondary Manufacturer Part#: S9S08LG32J0VLK
- RoHS 10 Compliant
- Tariff Charges
The MC9S08LG family of 8-bit microcontrollers drives liquid crystal displays (LCD) with up to 296 segments. The 5-volt segment LCD MCUs LG32 and LG16 offer improved performance and flexible pin functionality for a wide range of industrial and automotive applications, such as electric metering, home appliances, HVAC systems and entry level instrument clusters.
S08 Central Processor Unit (CPU)
- Up to 40 MHz HCS08 CPU up to 5V and across a temperature range of -40°C to +85°C
- HCS08 instruction set with added BGND instruction
LCD Driver and Internal Charge Pump
- Integrated LCD driver supports both standard 3V and 5V LCD glass
- Configurable display for 8 x 37 or 4 x 41 segment display
- Low-power blinking mode
- Support both internal charge pump mode and Rbias mode
- Front plane (FP) and black plane (BP) re-assignments
- Capable of running in STOP3 and STOP2 mode
- LCD driver pins are muxed with GPIO and other functions
Electro Magnetic Interference/Compatibility (EMI / EMC)
- Multiple VDD, VSS pairs for 80- and 64-pin devices
- Robust I/O design
On-Chip Memory
- Up to 32 KB flash comprised of two separate arrays to facilitate read/program/erase over full operating voltage and temperature
- 2V to 5.5V RAM <
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LQFP | ||
| Surface Mount | ||
| SCI/SPI | ||
| S08 | ||
| S08LG | ||
| 69 | ||
| 80 | ||
| 40 | ||
| 105 °C | ||
| -40 °C | ||
| S08 Family S08LG Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |