PDP SEO Portlet

S9S08DZ16F2MLC

MCU 8-bit HCS08 CISC 16KB Flash 3.3V/5V 32-Pin LQFP Brick

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: S9S08DZ16F2MLC
Secondary Manufacturer Part#: S9S08DZ16F2MLC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S08D family offers designers scalability and flexibility of migration with pin, peripheral and tool compatibility between S08D family devices. This highly integrated next generation family of MCUs is packed with features designed to provide increased performance, as well as save power, development time, board space and cost.

S08 CPU

  • 40 MHz core speed, 20 MHz bus speed on S08 CPU
  • HC08 instruction set with added BGND instruction

On-Chip Memory

  • Up to 128 KB flash read/program/erase over full operating voltage and temperature
  • Up to 2 KB EEPROM in-circuit programmable memory; 8-byte single-page or 4-byte dualpage erase sector; program and erase while executing flash; erase abort
  • Up to 8 KB RAM (16:1 flash/RAM, ratio better than competition)

Power Saving Modes

  • Two very low-power stop modes
  • Very low-power, real-time interrupt for use in run, wait and stop modes

Clock Source Options

  • Oscillator (XOSC)—Loop-control Pierce oscillator; crystal or ceramic resonator range of 31.25 kHz–38.4 kHz or 1 MHz–16 MHz
  • Multi-purpose clock generator (MCG)–PLL and FLL modes; internal reference clock with trim adjustment; external reference with oscillator/resonator options

System Protect

Technical Attributes

Find Similar Parts

Description Value
LQFP
Surface Mount
I2C/SCI/SPI
S08
S08DZ
53
32
40
125 °C
-40 °C
S08 Family S08DZ Series Microcontrollers
AEC-Q100

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1250  Mult:1250  
USD $:
1250+
$6.47143
2500+
$6.12162
5000+
$5.96053
10000+
$5.80769
20000+
$5.6625