S9S08DV60F2MLH
MCU 8-Bit S08 CISC 60KB Flash 3.3V/5V 64-Pin LQFP Brick
- RoHS 10 Compliant
- Tariff Charges
- 8-Bit HCS08 Central Processor Unit (CPU)
- On-Chip Memory
- Power-Saving Modes
- Clock Source Options
- System Protection
- Development Support
- Peripherals
- Input/Output
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| S08 | ||
| LQFP | ||
| Surface Mount | ||
| CAN/I2C/SCI/SPI | ||
| 54 | ||
| 64 | ||
| 40 | ||
| 125 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |