S9S08DN32F2CLH
MCU 8-bit HCS08 CISC 33KB Flash 3.3V/5V 64-Pin LQFP Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: S9S08DN32F2CLH
Secondary Manufacturer Part#: S9S08DN32F2CLH
- RoHS 10 Compliant
- Tariff Charges
The S08D family offers designers scalability and flexibility of migration with pin, peripheral and tool compatibility between S08D family devices. This highly integrated next generation family of MCUs is packed with features designed to provide increased performance, as well as save power, development time, board space and cost.
S08 CPU
- 40 MHz core speed, 20 MHz bus speed on S08 CPU
- HC08 instruction set with added BGND instruction
On-Chip Memory
- Up to 128 KB flash read/program/erase over full operating voltage and temperature
- Up to 2 KB EEPROM in-circuit programmable memory; 8-byte single-page or 4-byte dualpage erase sector; program and erase while executing flash; erase abort
- Up to 8 KB RAM (16:1 flash/RAM, ratio better than competition)
Power Saving Modes
- Two very low-power stop modes
- Very low-power, real-time interrupt for use in run, wait and stop modes
Clock Source Options
- Oscillator (XOSC)—Loop-control Pierce oscillator; crystal or ceramic resonator range of 31.25 kHz–38.4 kHz or 1 MHz–16 MHz
- Multi-purpose clock generator (MCG)–PLL and FLL modes; internal reference clock with trim adjustment; external reference with oscillator/resonator options
System Protect
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LQFP | ||
| Surface Mount | ||
| I2C/SCI/SPI | ||
| 53 | ||
| 64 | ||
| 40 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |