PDP SEO Portlet

S9S08AW32E7CFDE

MCU 8-Bit 9S08 S08 CISC 32KB Flash 3.3V/5V 48-Pin QFN Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: S9S08AW32E7CFDE
Secondary Manufacturer Part#: S9S08AW32E7CFDE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC9S08AW60, MC9S08AW48, MC9S08AW32 and MC9S08AW16 are members of the low-cost, high-performance HCS08 family of 8-bit microcontroller units (MCUs). All MCUs in the family use the enhanced S08 core and are available with a variety of modules, memory sizes, memory and package types. MC9S08AW microcontrollers support both the Industrial and Automotive industry.

8-bit HCS08 CPU Core

  • 8-bit HCS08 CPU Core
    • 50 ns minimum instruction cycle time down to 2.7V @ 20 MHz bus
  • C-optimized architecture with multiply and divide instructions
  • Optional power modes
    • Support for up to 32 interrupt/reset sources allows for greater software flexibility and optimization
    • Optional auto wake-up from Stop 2 or Stop 3 modes with internal timer typically requires only 300 nA additional current

On-Chip Debug Interface

  • Single-wire background debug mode
  • On-chip trace buffer with nine flexible trigger modes and multiple hardware breakpoints
  • Nonintrusive emulation

Integrated Third-Generation Flash Memory

  • In-application reprogrammable
  • Self-timed, fast programming
    • Can program 8 bits in 20 µs
    • Fast Flash page erase
      • 20 ms (512 bytes)
  • 10K write/erase cycles minimum, 100K typical
  • 15-

Technical Attributes

Find Similar Parts

Description Value
S08
QFN
Surface Mount
I2C/SCI/SPI
S08
S08AW
38
48
40
85 °C
-40 °C
S08 Family S08AW Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1300  Mult:1300  
USD $:
1300+
$5.6057
2600+
$5.51311
5200+
$5.42097
10400+
$5.3294
20800+
$5.23432