S9S08AW16AE0CFTR
MCU 8-bit HCS08 CISC 16KB Flash 3.3V/5V 48-Pin QFN EP T/R
- RoHS 10 Compliant
- Tariff Charges
The MC9S08AW60, MC9S08AW48, MC9S08AW32 and MC9S08AW16 are members of the low-cost, high-performance HCS08 family of 8-bit microcontroller units (MCUs). All MCUs in the family use the enhanced S08 core and are available with a variety of modules, memory sizes, memory and package types. MC9S08AW microcontrollers support both the Industrial and Automotive industry.
8-bit HCS08 CPU Core
- 8-bit HCS08 CPU Core
- 50 ns minimum instruction cycle time down to 2.7V @ 20 MHz bus
- C-optimized architecture with multiply and divide instructions
- Optional power modes
- Support for up to 32 interrupt/reset sources allows for greater software flexibility and optimization
- Optional auto wake-up from Stop 2 or Stop 3 modes with internal timer typically requires only 300 nA additional current
On-Chip Debug Interface
- Single-wire background debug mode
- On-chip trace buffer with nine flexible trigger modes and multiple hardware breakpoints
- Nonintrusive emulation
Integrated Third-Generation Flash Memory
- In-application reprogrammable
- Self-timed, fast programming
- Can program 8 bits in 20 µs
- Fast Flash page erase
- 20 ms (512 bytes)
- 10K write/erase cycles minimum, 100K typical
- 15-
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN EP | ||
| Surface Mount | ||
| I2C/SCI/SPI | ||
| 54 | ||
| 48 | ||
| 40 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |