S9KEAZN8AMTG
ARM MCU, Kinetis EA Family KEAZx Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 8 KB
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: S9KEAZN8AMTG
Secondary Manufacturer Part#: S9KEAZN8AMTG
- RoHS 10 Compliant
- Tariff Charges
The S9KEAZN8AMTG is a Kinetis EA ultra-reliable 32bit microcontroller in 16 pin TSSOP package. It is based on ARM Cortex-M0+ RISC architecture core operates at a maximum frequency of 40MHz. The device incorporates 32KB internal flash, 4KB internal RAM, one 12-bit SAR A/D converter, one 6-bit D/A converter, an analogue comparator and 14 general-purpose I/O pins. This device also features communication interfaces like one UART module, one SPI module and one I2C module.
- Single cycle 32bit x 32bit multiplier
- Single cycle I/O access port
- Supports 32.768KHz crystal or 4MHz to 24MHz crystal or ceramic resonator oscillator
- Internal clock source (ICS)
- Internal 1KHz low power oscillator (LPO)
- Power management module (PMC) with three power modes - run, wait, stop
- Low voltage detection (LVD) with reset or interrupt, selectable trip points
- Watchdog with independent clock source (WDOG)
- Programmable cyclic redundancy check module (CRC)
- Serial wire debug interface (SWD)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0+ | ||
| TSSOP | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| Kinetis EA | ||
| KEAZx | ||
| 14 | ||
| 16 | ||
| 48 | ||
| 125 °C | ||
| -40 °C | ||
| Kinetis EA Family KEAZx Series Microcontrollers | ||
| AEC-Q100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |