PDP SEO Portlet

S9KEAZN8ACTG

MCU 32-Bit KEA8 ARM Cortex M0+ RISC 8KB Flash 3.3V/5V 16-Pin TSSOP Box

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: S9KEAZN8ACTG
Secondary Manufacturer Part#: S9KEAZN8ACTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Kinetis EA series of 32-bit ARM Cortex MCUs are targeted for a wide range of automotive and industrial applications requiring the highest level of quality and longevity support. The Kinetis EA series is an entry point to the broad ARM ecosystem and features: A low-power ARM Cortex-M0+ core and 8–128 KB of embedded flash Excellent EMC/ESD, high temperature and low radiated emissions Scalable, highly robust performance solution for cost-sensitive automotive applications A broad set of reference designs, tools and application notes to help shorten design development and speed time-to-market

Performance

  • Up to 48 MHz ARM Cortex M0+ core
  • Single cycle 32-bit x 32-bit multiplier

Memory

  • Up to 128K embedded flash
  • Up to 256 B EEPROM
  • Up to 16K RAM

Clocks

  • External Oscillator (OSC)
  • Internal Clock Source (ICS)

System functions

  • Power management module (PMC) with three power modes: Run, Wait, Stop
  • Low-voltage detection (LVD) with reset or interrupt, selectable trip points
  • Watchdog with independent clock source (WDOG)
  • Programmable cyclic redundancy check module (CRC)
  • Serial wire debug interface (SWD)
  • Aliased SRAM bitband region (BITBAND)
  • Bit manipulation engine (BME)

Communication interfaces

  • Up to two SPI modules
  • Up to three UART modules
  • Up to two IIC modules
  • Up to one CAN module

Multiple Timers

  • One 6-channel FlexTimer/PWM (FTM)
  • Up to two 2-channel F

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0+
TSSOP
Surface Mount
I2C/SPI/UART
Kinetis EA
KEAZx
14
16
48
85 °C
-40 °C
Kinetis EA Family KEAZx Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3744  Mult:96  
USD $:
3456+
$0.97143
6912+
$0.91892
13824+
$0.89474
27648+
$0.8853
55296+
$0.88076