PDP SEO Portlet

S9KEAZN64AMLHR

ARM MCU, Kinetis EA Family KEAZx Series Microcontrollers, ARM Cortex-M0+, 32 bit, 40 MHz, 64 KB

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: S9KEAZN64AMLHR
Secondary Manufacturer Part#: S9KEAZN64AMLHR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S9KEAZN64AMLHR is a Kinetis® EA series of 32bit Arm® Cortex® MCU targeted for a wide range of automotive and industrial applications requiring the highest level of quality and longevity support. The Kinetis EA series is an entry point to the broad Arm ecosystem and features a low-power Arm Cortex-M0+ core and embedded flash, great EMC/ESD, high temperature, and low radiated emissions. Scalable, highly robust performance solution for cost-sensitive automotive applications. A broad set of reference designs, tools and application notes to help shorten design development and speed time-to-market.

  • Automotive qualified
  • Supply voltage range from 2.7 to 5.5V
  • 64KB flash, 256B EEPROM memory
  • I2C, 2 SPI, 3 UART interfaces
  • 57 I/O pins, 16-ch 12bit SAR ADC with internal bandgap reference channel and 2 analogue comparators
  • Features external oscillator (OSC) and Internal Clock Source (ICS)
  • One 6ch FTM, Two 2ch FTM, 2ch PIT, PWT and RTC timers
  • 40MHz max operating frequency
  • 64 pin LQFP package
  • Operating temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
16
12-bit
32-bit
ARM Cortex-M0+
LQFP
Surface Mount
I2C, SPI, UART
Kinetis EA
KEAZx
57
64
40 MHz
125 °C
-40 °C
Kinetis EA Family KEAZx Series Microcontrollers
64 KB
AEC-Q100
4 KB
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$2.185
3000+
$2.06689
6000+
$2.0125
12000+
$1.9609
24000+
$1.9303