PDP SEO Portlet

S9KEAZN64AMLC

ARM MCU, Kinetis EA Family KEAZx Series Microcontrollers, ARM Cortex-M0+, 32 bit, 40 MHz, 64 KB

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: S9KEAZN64AMLC
Secondary Manufacturer Part#: S9KEAZN64AMLC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S9KEAZN64AMLC is a Kinetis EA ultra-reliable 32-bit Microcontroller based on ARM Cortex-M0+ RISC architecture core operates at a maximum frequency of 40MHz. The device incorporates 64kB internal flash, 4kB internal RAM, 256 bytes EEPROM, one 12-bit SAR A/D converter, one 6-bit D/A converter, an analog comparator and 28 general-purpose I/O pins. This device also features communication interfaces like three UART modules, two SPI modules and one I2C module.

  • Single cycle 32-bit x 32-bit multiplier
  • Single cycle I/O access port
  • Supports 32.768kHz crystal or 4MHz to 20MHz crystal or ceramic resonator oscillator
  • Internal clock source (ICS)
  • Internal 1kHz Low-power oscillator (LPO)
  • Power management module (PMC) with three power modes - run, wait, stop
  • Low-voltage detection (LVD) with reset or interrupt, selectable trip points
  • Watchdog with independent clock source (WDOG)
  • Programmable cyclic redundancy check module (CRC)
  • Serial wire debug interface (SWD)

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0+
LQFP
Surface Mount
I2C/SPI/UART
Kinetis EA
KEAZx
28
32
40
125 °C
-40 °C
Kinetis EA Family KEAZx Series Microcontrollers
AEC-Q100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:1250  
USD $:
2500+
$2.03714
5000+
$1.92703
10000+
$1.87632
20000+
$1.8282
40000+
$1.7825