S9KEAZN64ACLH
MCU 32-Bit KEA64 ARM Cortex M0+ RISC 64KB Flash 3.3V/5V 64-Pin LQFP Brick
Click image to enlarge
Manufacturer:NXP
Product Category:
ICs, Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: S9KEAZN64ACLH
- RoHS 10 Compliant
- Tariff Charges
S9KEAZN64ACLH is a Kinetis® EA series of 32-bit Arm® Cortex® MCU targeted for a wide range of automotive and industrial applications requiring the highest level of quality and longevity support. Typical applications include automotive (Diesel engine management, electric pumps, motorcycle engine control unit (ECU) and small engine control), Industrial (3-Phase AC induction motor, brushless DC motor (BLDC) control, motion control and robotics, motor drives permanent magnet synchronous motor (PMSM)).
- Supply voltage range from 2.7V to 5.5V
- Excellent EMC/ESD, high temperature, and low radiated emissions
- Scalable, highly robust performance solution for cost-sensitive automotive applications
- 64K flash, 4K RAM and 256B EEPROM
- 40MHz operating frequency
- Power management module (PMC) with three power modes
- Supports WDOG, CRC, SWD, BITBAND and BME system functions
- 0.5mm pitch, 64 pin LQFP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 MHz | ||
| null | ||
| null | ||
| 57 I/O's | ||
| -40 °C | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| Kinetis EA | ||
| KEAZx | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |