S9KEAZ128AMLH
Click image to enlarge
Manufacturer:NXP
Product Category:
ICs, Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: S9KEAZ128AMLH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 48 MHz | ||
| null | ||
| null | ||
| 58 I/O's | ||
| -40 °C | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| Kinetis EA | ||
| KEAZx | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |