S912ZVML12F3MKH
Manufacturer:NXP
Product Category:
ICs, Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: S912ZVML12F3MKH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 MHz | ||
| null | ||
| 8 KB | ||
| 24 I/O's | ||
| -40 °C | ||
| 5.5 V | ||
| 18 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| S12 Magni V | ||
| S12ZVM | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 9 Channels | ||
| null | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |