PDP SEO Portlet

S912ZVHY32F1CLQ

MCU 16-Bit S12 S12Z CISC 32KB Flash 12V 144-Pin LQFP Brick

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: S912ZVHY32F1CLQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Enhanced S12Z core at 32 MHz bus speed
  • Up to 128 KB flash (ECC)
  • Up to 4 KB EEPROM
  • Up to 8 KB RAM (ECC)
  • Up to four stepper motor drivers with stall detect
  • Segment LCD driver (4x40)
  • CAN with physical layer
  • LIN with physical layer
  • Real time clock
  • Temperature sensor
  • Technical Attributes

    Find Similar Parts

    Description Value
    32 MHz
    null
    null
    100 I/O's
    -40 °C
    null
    null
    Surface Mount
    null
    null
    null
    null
    null
    null
    null
    null
    null
    null
    85 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: PROJECTED FEE
    ECCN: 3A991.A.2
    HTSN: 8542310020
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 39 Weeks
    Price for: Each
    Quantity:
    Min:600  Mult:300  
    Need More?
    USD $:
    $ 9.20443
    600+
    $9.20443
    1200+
    $8.70689
    2400+
    $8.47776
    4800+
    $8.26038
    9600+
    $8.05388
    SubTotal:
    $5,522.66