S912XEP100J5MAG
Click image to enlarge
Manufacturer:NXP
Product Category:
ICs, Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: S912XEP100J5MAG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 MHz | ||
| 144 Pins | ||
| null | ||
| 119 I/O's | ||
| -40 °C | ||
| 1.72 V | ||
| 1.98 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| HCS12X | ||
| S12XE | ||
| null | ||
| LQFP | ||
| null | ||
| null | ||
| 24 Channels | ||
| null | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |