PDP SEO Portlet

S912XDT256F1CAG

MCU 16-bit HCS12X CISC 256KB Flash 2.5V/5V 144-Pin LQFP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: S912XDT256F1CAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC9S12XD family will retain the low cost, power consumption, EMC and code-size efficiency advantages currently enjoyed by users of Freescale's existing 16-Bit MC9S12 MCU Family. Based around an enhanced S12 core, the MC9S12XD family will deliver 2 to 5 times the performance of a 25-MHz S12 whilst retaining a high degree of pin and code compatibility with the S12. The MC9S12XD family introduces the performance boosting XGATE module. Using enhanced DMA functionality, this parallel processing module offloads the CPU by providing high-speed data processing and transfer between peripheral modules, RAM, Flash EEPROM and I/O ports. Providing up to 80 MIPS of performance additional to the CPU, the XGATE can access all peripherals, Flash EEPROM and the RAM block. The MC9S12XD family is composed of standard on-chip peripherals including up to 512 Kbytes of Flash EEPROM, 32 Kbytes of RAM, 4 Kbytes of EEPROM, six asynchronous serial communications interfaces (SCI), three serial peripheral interfaces (SPI), an 8-channel IC/OC enhanced capture timer, an 8-channel, 10-bit analog-to-digital converter, a 16-channel, 10-bit analog-to-digital converter, an 8-channel pulse-width modulator (PWM), five CAN 2.0 A, B software compatible modules (MSCAN12), two inter-IC bus blocks, and a periodic interrupt timer. The MC9S12XD family has full 16-bit data paths throughout. The non-multiplexed expanded bus interface available on the 144-pin versions allows an easy interface to external memories The inclusion of a PLL circuit allows power consumption and performance to be adjusted to suit operational requirements. System power consumption can be further improved with the new “fast exit from stop mode” feature.

Technical Attributes

Find Similar Parts

Description Value
80 MHz
144 Pins
null
119 I/O's
-40 °C
2.35 V
2.75 V
Surface Mount
null
null
HCS12X
S12XD
null
LQFP
null
null
24 Channels
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
Need More?
USD $:
$ 23.8465
300+
$23.8465
600+
$23.46179
1200+
$23.07277
2400+
$22.68578
4800+
$22.30128
SubTotal:
$7,153.95