S908AB32AE2CFUE
MCU 8-bit HC08AB HC08 CISC 32KB Flash 5V 64-Pin QFP Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: S908AB32AE2CFUE
Secondary Manufacturer Part#: S908AB32AE2CFUE
- RoHS 10 Compliant
- Tariff Charges
The HC08AB Family is a member of the low-cost, high-performance M68HC08 Family of 8-bit microcontroller units (MCUs) with embedded EEPROM or Flash memory for user data storage. All MCUs in the family use the enhanced M68HC08 central processor unit (CPU08) and are available with a variety of modules, memory sizes and types, and package types.
High-Performance 68HC08 CPU Core
- 8 MHz bus operation at 5V operation for 125 ns minimum instruction cycle time
- Efficient instruction set, including multiply and divide
- 16 flexible addressing modes, including stack relative with 16-bit stack pointer
- Fully static, low-voltage, low-power design with wait and stop modes
Integrated Second-Generation Flash Memory
- In-application reprogrammable
- Extremely fast programming, encoding 64B in as fast as 2 ms
- Flash programming across the 68HC08’s full operating supply voltage with no extra programming voltage
- 10K write/erase cycles minimum over temperature
- Flexible block protection and security
Integrated EEPROM
- Byte-erasable
- 512 bytes of on-chip EEPROM with security feature
8-bit Analog-to-Digital Converter (ADC)
- 8 channels
- Single conversion in 17 µs
Clock Generation Module wit
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| HC08 | ||
| QFP | ||
| Surface Mount | ||
| SCI/SPI | ||
| HC08 | ||
| HC08AB | ||
| 51 | ||
| 64 | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| HC08 Family HC08AB Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |