PDP SEO Portlet

S32X-MB

Real-Time Domain Control and Actuation I/O Extension Evaluation Board

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: S32X-MB
Secondary Manufacturer Part#: S32X-MB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S32X-MB is an I/O extension board compatible with the evaluation boards for the S32K39/37 microcontrollers and the S32Z and S32E real-time processors. The S32K39/37 microcontrollers target electrification applications while S32Z and S32E safe and secure high-performance real-time processors. S32X-MB provides additional functionality and access to I/O and peripherals. Some of these additional peripherals include CAN FD, Ethernet, FlexRay, LIN and motor control. The S32X-MB is utilized when development requires more peripherals and access to I/O than are available on the S32K39/37 or S32Z/E evaluation boards. The S32X-MB is not a standalone development board. It must be used with the S32K39/37 or S32Z/E evaluation boards.

  • Control up to 1x 3-phase PMSM or 1x BLDC motor or general 3-phase machine
  • Extends S32K396-BGA-DC1 for 2nd motor control or 1x 6-phase motor
  • 12V power connector

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
Yes
Yes
CAN FD|Ethernet|FlexRay|GPIO|LIN|PSI5|UART|USB
I/O Extension Evaluation Board S32K39, S32K37, S32Z, S32E
1
Evaluation Board
1 USB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$700.0
2+
$694.03943
4+
$688.09992
8+
$682.10478
16+
$676.13636