S32R372RRSEVB
Evaluation Kit, S32R372 MCU, Modular Development, Nexus Aurora Connector, SPT
Click image to enlarge
Manufacturer:NXP
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: S32R372RRSEVB
Secondary Manufacturer Part#: S32R372RRSEVB
- RoHS 10 Compliant
- Tariff Charges
Evaluation Systems for S32R372 in 257 BGA radar MCU (socketed). The system consists of an MPC57XXXMB and S32R372EVB to enable hardware and software development. For maximum flexibility and simplicity the EVB is a modular development platform which can be used either as a daughter card in conjunction with the general MPC57xx motherboard or as a standalone solution.
- Flexible MCU clocking options (external clock via SMA connector/40MHz EVB clock oscillator circuit)
- User reset switch with reset status LEDs
- Standard 14 pin JTAG debug connector and 34 pin nexus aurora connector
- 10 pin Serial Inter-processor Interface (SIPI) connector
- Gb Ethernet Physical interface IC with RJ45 connector
- MIPI-CSI2 connector
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Microcontroller Tools | ||
| No | ||
| No | ||
| JTAG | ||
| Evaluation Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |