PDP SEO Portlet

S32R372141EVB

Evaluation Board, S32R372, Power Architecture, e200, Automotive & Industrial, Radar Processing

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: S32R372141EVB
Secondary Manufacturer Part#: S32R372141EVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S32R372141EVB is a RADAR processing MCU 141BGA evaluation board. This S32R372 141BGA evaluation board provides a basis for application development using the S32R372 RADAR processing microcontroller in the 141BGA package. The standalone, socketed design allows rapid prototyping of the application in a small and easy-to-use package. The high-speed debug and MIPI-CSI2 connections allow for interoperability with NXP's range of RADAR RF parts for RADAR application development.

  • Standard 14 pin JTAG debug connector and 34 pin Nexus Aurora connector
  • Single 12V external power supply input with two on-board regulators
  • Power supplied to the EVB via 2.1mm barrel style power jack or a 2-way level connector
  • 3x user LEDs, freely connectable 2x CAN FD dedicated interfaces
  • Support for the 141MAPBA package via a socket for simple device interchange during development
  • Test points (surface mount loops) placed throughout the EVB
  • GPIO breakout 2.54mm headers for access to all configurable device GPIO pins

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
No
JTAG
2
Evaluation Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$441.17647
2+
$437.41981
4+
$433.67642
8+
$429.89797
16+
$426.13636