PDP SEO Portlet

S32R274RRUEVB

Development Board, S32R274 Radar MCU, Flexible Clocking Options

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: S32R274RRUEVB
Secondary Manufacturer Part#: S32R274RRUEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S32R274RRUEVB evaluation system evaluates S32R274EVB. For maximum flexibility and simplicity, the EVB is a modular development platform which can be used either as a daughter card in conjunction with the general MPC57xx motherboard or as a standalone solution. This allow user to start with the software development and highly integrated Radar Signal Processing Toolbox (SPT) along with the functional safety and hardware security features (CSE2).

  • S32R372 in 257 BGA radar MCU (socketed)
  • Flexible MCU clocking options (external clock via SMA connector/40MHz EVB clock oscillator circuit)
  • User reset switch with reset status LEDs
  • Standard 14-pin JTAG debug connector and 34-pin Nexus Aurora connector
  • 10-pin serial inter-processor interface (SIPI) connector
  • Gigabit Ethernet physical interface IC with RJ45 connector
  • MIPI-CSI2 connector

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
No
JTAG
Evaluation Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$518.82353
2+
$514.40569
4+
$510.00347
8+
$505.56001
16+
$501.13636