PDP SEO Portlet

S32M244LCABWKHST

ARM MCU, S32M2 Family S32M24x Series Microcontrollers, ARM Cortex-M4F, 32 bit, 80 MHz, 512 KB

Official logo for NXP
Manufacturer:NXP
Product Category: Uncategorized
Avnet Manufacturer Part #: S32M244LCABWKHST
Secondary Manufacturer Part#: S32M244LCABWKHST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S32M244LCABWKHST is a S32M2 integrated solution for 12V motor control. Designed for 12V motor control applications, the S32M2 family, based on system-in-package (SiP) design, integrates high-voltage analogue functionalities (MOSFET gate pre-drivers, physical communication interfaces - LIN/CAN FD, and voltage regulators) with a robust embedded MCU Core (S32K Arm® Cortex®-M4/M7 series core), ensuring high-performance and functional safety compliance with ISO 26262 up to ASIL B. Key features include platform-based design of motor control edge nodes enabling faster time to market, advanced data analysis capabilities, inverter and motor diagnostic capabilities and advanced algorithms to minimize in-cabin noise. Through compatibility with the NXP S32 automotive platform, the S32M2 family enables seamless firmware over-the-air (FOTA) updates, software reuse and flexibility.

  • 1 x Arm Cortex-M4 core type, 80MHz operating frequency, 25 GPIO
  • 512KB flash, 64KB RAM
  • 1 x I²C, 2 x SPI, 2 x UART serial communication, CAN FD, 2 x LIN
  • Flexible input/output human machine interface, CSEc security, FlexTimer
  • 2 ADC (12 bit, 16 channel), FOTA
  • 5.5 to 18V supply voltage, ambient operating temperature range from -40 to 150°C
  • Integrated voltage regulator for operation from 12 V car battery
  • Targeting ISO 26262 applications up to ASIL B
  • Integrated current sense measurement for single-shunt solution
  • Integrated 3-phase MOSFET gate driver

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:320  Mult:160  
USD $:
320+
$12.33686
640+
$11.67
1280+
$11.3629
2560+
$11.07154
5120+
$10.79475