S32M244CCABWKHST
ARM MCU, 32-bit, ARM Cortex-M4F, 80 MHz, 512 Kilobytes, 64 KB, 64 Pins, LQFP-EP
- RoHS 10 Compliant
- Tariff Charges
S32M244CCABWKHST is a S32M2 integrated solution for 12V motor control. Designed for 12V motor control applications, the S32M2 family, based on system-in-package (SiP) design, integrates high-voltage analogue functionalities (MOSFET gate pre-drivers, physical communication interfaces - LIN/CAN FD, and voltage regulators) with a robust embedded MCU Core (S32K Arm® Cortex®-M4/M7 series core), ensuring high-performance and functional safety compliance with ISO 26262 up to ASIL B. Key features include platform-based design of motor control edge nodes enabling faster time to market, advanced data analysis capabilities, inverter and motor diagnostic capabilities and advanced algorithms to minimize in-cabin noise. Through compatibility with the NXP S32 automotive platform, the S32M2 family enables seamless firmware over-the-air (FOTA) updates, software reuse and flexibility.
- 1 x Arm Cortex-M4 core type, 80MHz operating frequency, 27 GPIO
- 512KB flash, 64KB RAM
- 1 x I²C, 1 x UART, 2 x SPI serial communication, CAN FD, LIN
- Flexible input/output human machine interface, CSEc security, FlexTimer
- 2 ADC (12 bit, 16 channel), FOTA
- 5.5 to 18V supply voltage, ambient operating temperature range from -40 to 150°C
- Integrated voltage regulator for operation from 12 V car battery
- Targeting ISO 26262 applications up to ASIL B
- Integrated current sense measurement for single-shunt solution
- Integrated 3-phase MOSFET gate driver
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12-bit | ||
| 32-bit | ||
| ARM Cortex-M4F | ||
| LQFP-EP | ||
| Surface Mount | ||
| CAN, I2C, LIN, SPI, UART | ||
| S32M2 | ||
| S32M244 | ||
| 25 | ||
| 64 | ||
| 80 MHz | ||
| 150 °C | ||
| -40 °C | ||
| S32M2 Family S32M244 Series Microcontrollers | ||
| 512 KB | ||
| AEC-Q100 | ||
| 64 KB | ||
| 18 V | ||
| 5.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |