PDP SEO Portlet

S32K3X4EVB-Q172

Evaluation Board, S32K344, 32 Bit, S32K3, ARM Cortex-M7 MUC

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: S32K3X4EVB-Q172
Secondary Manufacturer Part#: S32K3X4EVB-Q172
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S32K3X4EVB-Q172 is an evaluation and development board for general purpose automotive applications. Based on the 32-bit Arm® Cortex®-M7 S32K3 MCU in a 172 MaxQFP package, the S32K3X4EVB-Q172 offers dual cores configured in lockstep mode, ASIL D safety hardware, HSE security engine, OTA support, advanced connectivity and low power. The S32K3X4EVB-Q172 offers a standard-based form factor compatible with the Arduino® UNO pin layout, providing a broad range of expansion board options for quick application prototyping and demonstration.

  • FS26 safety system basis chip (SBC) with low-power fit for ASIL D
  • TJA1021 LIN 2.1/SAE J2602 transceiver, TJA1043 HS-CAN transceiver
  • On-board S32K3 debug interface, 20-pin Cortex debug + ETM connector
  • Arduino UNO pint-out compatible with expansion “shieldâ€? support
  • On-board HS-CAN, 2x on-board LIN interface
  • Ethernet 100Mbit physical layer with RJ-45 connector for fast prototyping
  • SWD/JTAG debug interface for S32K3 debugger

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$229.95
2+
$217.905
4+
$216.81
8+
$215.715
16+
$214.62