PDP SEO Portlet

S32K396EHT1MJBST

ARM MCU, S32K3 Family S32K396 Series Microcontrollers, ARM Cortex-M7F, 32 bit, 320 MHz, 6 MB

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: S32K396EHT1MJBST
Secondary Manufacturer Part#: S32K396EHT1MJBST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S32K396EHT1MJBST is a automotive 32 bit MCU/MPU. It is a purpose-built device addressing the new electric vehicle (EV) needs with a compelling combination of performance, integration, networking, security and functional safety capabilities. S32K39-36 has enough compute power to support up to one six-phase or two three-phase motors controlled by over 200KHz control loops, while hosting AI/ML algorithms or other monitoring applications. It supports remote smart actuation applications using Time-Sensitive Networking (TSN) Ethernet for new zonal vehicle architectures. It also reduces system cost with ASIL D software resolver and analogue integration.

  • 4-core, Arm Cortex-M7 core, 320MHz max operating frequency
  • 6000Kb flash, 800Kb RAM, 2 x I²C, 4 x UART, 6 x SPI serial communication
  • 209 GPIOs, 6 CAN FD, 4 LIN, 10M ethernet type
  • Supply voltage range from 2.7 to 5.5V, AEC-Q100 grade 1 qualified
  • Watchdog timers with an independent clock source, voltage monitors
  • External clock source monitoring using an independent reference
  • PLL lock and loss-of-lock protection, XRDC, bandgap voltage available as ADC input
  • Low-power oscillator such as the 32KHz SIRC, PMC with LVD and selectable trip points
  • Support for an external ballast transistor to generate core supply
  • Operating temperature range from -40°C to 125°C, 289-pin LFBGA package

Technical Attributes

Find Similar Parts

Description Value
69
12-bit
32-bit
ARM Cortex-M7F
MAPBGA
Surface Mount
Ethernet, FDCAN, I2C, I2S, LPI2C, LPSPI, LPUART, PWM, SAI, SENT, SPI, uSDHC, UART
S32K3
S32K396
209
289
320 MHz
125 °C
-40 °C
S32K3 Family S32K396 Series Microcontrollers
6 MB
AEC-Q100
488 KB
5.5 V
2.97 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310030
In Stock :  760
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:760  Mult:760  
USD $:
760+
$20.79
1520+
$20.25166
3040+
$19.96084
6080+
$19.67825
12160+
$19.4