PDP SEO Portlet

S32K358GHT1MPCST

ARM MCU, ARM Cortex-M7, 240 MHz, 8 MB, 768 KB, 172 Pins, HDQFP-EP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: S32K358GHT1MPCST
Secondary Manufacturer Part#: S32K358GHT1MPCST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S32K358GHT1MPCST is an automotive 32-bit MCU/MPU. This device is well suited to a wide range of applications in electrical harsh environments and is optimized for cost-sensitive applications offering new, space-saving package options. It offers a broad range of memory, peripherals, and performance options. It shares common peripherals and pin-out, allowing developers to migrate easily within a chip series or among other chip series to take advantage of more memory or feature integration.

  • General purpose MCU, Arm CortexM7 based, voltage range from 2.97V to 5.5V
  • 1 x M7 lockstep core plus 1 x M7 core, 8Mb memory size, 1Gbps ethernet MAC
  • HSE B standard security, global foundry (2nd mask revision)
  • M7 supports up to 320MHz frequency with 2.14 DMIPS /MHz
  • Integrated digital signal processor (DSP), single precision floating point unit (FPU)
  • Low-power arm cortex-M7 core with excellent energy efficiency, balanced with performance
  • Power Management Controller (PMC) with simplified mode management (RUN and STANDBY)
  • Error-correcting code (ECC) on all memories, error detection code (EDC) on data path
  • Instrumentation trace macrocell (ITM) with software and hardware trace, plus time stamping
  • Operating temperature range from -40°C to 125°C, 172-pins HDQFP-EP package

Technical Attributes

Find Similar Parts

Description Value
24
12-bit
32-bit
ARM Cortex-M7
HDQFP-EP
Surface Mount
Ethernet, FDCAN, I2C, LIN, LPUART, QSPI, SAI, UART
S32K3
S32K358
137
172
240 MHz
125 °C
-40 °C
S32K3 Family S32K358 Series Microcontrollers
8 MB
768 KB
5.5 V
2.97 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310025
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$19.45143
2+
$18.4
4+
$17.91579
8+
$17.45641
16+
$17.02