S32K358GHT1MJBST
ARM MCU, 32-bit, ARM Cortex-M7F, 240 MHz, 8 MB, 767 KB, 289 Pins, MAPBGA
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: S32K358GHT1MJBST
Secondary Manufacturer Part#: S32K358GHT1MJBST
- RoHS 10 Compliant
- Tariff Charges
S32K358GHT1MJBST is an automotive 32-bit MCU/MPU. This device is well suited to a wide range of applications in electrical harsh environments and is optimized for cost-sensitive applications offering new, space-saving package options. It offers a broad range of memory, peripherals, and performance options. It shares common peripherals and pin-out, allowing developers to migrate easily within a chip series or among other chip series to take advantage of more memory or feature integration.
- General purpose MCU, Arm CortexM7 based, voltage range from 2.97V to 5.5V
- 1 x M7 lockstep core plus 1 x M7 core, 8Mb memory size, 1Gbps ethernet MAC
- HSE B standard security, global foundry (2nd mask revision)
- M7 supports up to 320MHz frequency with 2.14 DMIPS /MHz
- Integrated digital signal processor (DSP), single precision floating point unit (FPU)
- Low-power arm cortex-M7 core with excellent energy efficiency, balanced with performance
- Power Management Controller (PMC) with simplified mode management (RUN and STANDBY)
- Error-correcting code (ECC) on all memories, error detection code (EDC) on data path
- Instrumentation trace macrocell (ITM) with software and hardware trace, plus time stamping
- Operating temperature range from -40°C to 125°C, 289-pin BGA package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 72 | ||
| 12-bit | ||
| 32-bit | ||
| ARM Cortex-M7F | ||
| MAPBGA | ||
| Surface Mount | ||
| Ethernet, FDCAN, I2C, I2S, LPI2C, LPSPI, LPUART, PWM, SAI, SENT, SPI, uSDHC, UART | ||
| S32K3 | ||
| S32K358 | ||
| 235 | ||
| 289 | ||
| 240 MHz | ||
| 125 °C | ||
| -40 °C | ||
| S32K3 Family S32K358 Series Microcontrollers | ||
| 8 MB | ||
| AEC-Q100 | ||
| 767 KB | ||
| 5.5 V | ||
| 2.97 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |