S32K344NHT1MMMST
ARM MCU, 32-bit, ARM Cortex-M7, 160 MHz, 4 MB, 512 KB, 257 Pins, MAPBGA
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: S32K344NHT1MMMST
Secondary Manufacturer Part#: S32K344NHT1MMMST
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 72 | ||
| 12-bit | ||
| 32-bit | ||
| ARM Cortex-M7 | ||
| MAPBGA | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, SAI, SPI | ||
| S32K3 | ||
| S32K344 | ||
| 218 | ||
| 257 | ||
| 160 MHz | ||
| 125 °C | ||
| -40 °C | ||
| S32K3 Family S32K344 Series Microcontrollers | ||
| 4 MB | ||
| 512 KB | ||
| 5.5 V | ||
| 2.97 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |