S32K344EHT1VMMST
ARM MCU, 32-bit, ARM Cortex-M7, 160 MHz, 4 MB, 512 KB, 257 Pins, MAPBGA
- RoHS 10 Compliant
- Tariff Charges
S32K344EHT1VMMST is a S32K3-family 32bit microcontroller. It features a hardware security engine (HSE) with NXP firmware, enables firmware over-the-air (FOTA) updates, and includes ISO 26262 compliant Real-Time Drivers (RTD) suitable for both AUTOSAR® and non-AUTOSAR applications. It further extends the highly-scalable portfolio of Arm ® Cortex ® - M0+/M4F S32K1xx chips in the automotive industry with the Arm Cortex-M7 core at a higher frequency, more memory, ASIL-B and D rating and advanced security module. With a focus on automotive environment robustness, the S32K3xx product series device is well suited to a wide range of applications in electrical harsh environments and is optimized for cost-sensitive applications offering a new, space-saving package. It shares common peripherals and pin-out, allowing developers to migrate easily within a chip series or among other chip series to take advantage of more memory or feature integration.
- FOTA, A/B firmware swap with zero downtime, rollback support and automatic address translation
- 2-bit 1Msps ADCs, 16-bit eMIOS timers with logic control unit for motor control
- Low power run and standby modes, fast wake-up, clock and power gating
- Operating voltage range from 2.97V to 5.5V
- 4MB program flash memory, 128KB data flash memory
- 512KB (incl. 192KB TCM) total RAM, 32KB standby RAM
- 160MHz frequency, 32 DMA channels
- Temperature rating range from -40°C to 105°C
- 257-pin BGA package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 12-bit | ||
| 32-bit Bit | ||
| MAPBGA | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, JTAG, SAI, SPI | ||
| S32K3 | ||
| S32K344 | ||
| 257 | ||
| 160 MHz | ||
| 105 °C | ||
| -40 °C | ||
| S32K3 Family S32K344 Series Microcontrollers | ||
| 4 MB | ||
| AEC-Q100 | ||
| 512 KB | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |