PDP SEO Portlet

S32K344-WB

Evaluation Board, S32K344, 32bit, ARM Cortex-M7F

Official logo for NXP
Manufacturer:NXP
Product Category: Uncategorized
Avnet Manufacturer Part #: S32K344-WB
Secondary Manufacturer Part#: S32K344-WB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S32K344-WB is an evaluation board for automotive general purpose S32K 32bit MCU platform. The S32K344-WB is an evaluation and development board for general-purpose automotive and industrial applications. Based on the 32-bit Arm® Cortex®-M7 S32K344 offers dual cores configured in lockstep mode in a BGA 257 package. S32K344-WB supports a wide range of ASIL D safety hardware and peripherals, including the FS26 safety system basis chip, SJA1105 Ethernet switch and 100BASE-T1 for AVB demo and message routing. The NCK2910 RF receiver and NJJ29C2 LF driver are intended to use for the development of PEPS keyless applications. Due to its high component integration, a number of CAN and LIN interfaces, power switches, and audio interface, the S32K344-WB is an excellent choice for the development of zonal aggregator and domain control type of applications. Typical applications such as automotive zone controller, domain controller, gateway, service-oriented gateway and smart car access.

  • H/W features power supply switch, 2x user push-buttons, 2x ADC rotary potentiometer
  • 2x touchpad electrode + 1x slider and 10pin and 20pin JTAG connector for S32K3 debug interface
  • Arduino UNO pint-out compatible with expansion “shield” support
  • Interfaces: 4x CAN and 8x LIN interfaces, 4x/8x high/low side driver, 3x audio jack
  • 2x H-bridge driver, 2x micro-USB UART port and 2x micro-USB UART port interfaces

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$699.0
10+
$693.04794
30+
$687.11692
50+
$681.13034
100+
$675.17046