S32K342EHT0MPBST
MCU 32-Bit S32K3 ARM Cortex-M7 RISC 2MB Flash 2.97V to 5.5V 172-Pn MaxQFP Tray/Tube
- RoHS 10 Compliant
- Tariff Charges
S32K342EHT0MPBST is an S32K342 automotive 32-bit MCU that further extends the highly-scalable portfolio of Arm ® Cortex ® - M0+/M4F S32K1xx chips in the automotive industry with the Arm Cortex-M7 core at higher frequency, more memory, ASIL-B, and D rating and advanced security module. With a focus on automotive environment robustness, this product device is well suited to a wide range of applications in electrical harsh environments and is optimized for cost-sensitive applications offering new, space-saving package options. Devices in this series share common peripherals and pin-out, allowing developers to migrate easily within a chip series or among other chip series to take advantage of more memory or feature integration.
- Qualified ordering P/N, general purpose, K3 product family/ARM CortexM7 based
- 1 x M7 lockstep core, 2MB memory size, 100Mbps Ethernet MAC
- Temperature range from -40°C to 125°C, 172 pins, PB MaxQFP package
- Voltage range from 2.97V to 5.5V, integrated digital signal processor (DSP)
- Configurable nested vectored interrupt controller (NVIC)
- Single precision floating point unit (FPU)
- QuadSPI support, mixed-signal analog
- One temperature sensor (TempSense)
- Human-machine interface (HMI), up to 235 GPIO pins
- Non-maskable interrupt (NMI), up to 60 pins with wakeup capability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 160 MHz | ||
| 172 Pins | ||
| 256 KB | ||
| null | ||
| -40 °C | ||
| 2.97 V | ||
| 5.5 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| S32K3 | ||
| S32K342 Series | ||
| null | ||
| QFP-EP | ||
| null | ||
| null | ||
| 48 Channels | ||
| null | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |