S32K324EHT1MPBSR
MCU 32-Bit S32K324 ARM Cortex-M7 RISC 4MB Flash 2.97V to 5.5V 172-Pin MaxQFP T/R
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: S32K324EHT1MPBSR
Secondary Manufacturer Part#: S32K324EHT1MPBSR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 12-bit | ||
| 32 Bit | ||
| ARM Cortex-M7 | ||
| MaxQFP | ||
| Surface Mount | ||
| CAN|Ethernet|Serial | ||
| 142 | ||
| 172 | ||
| 160 | ||
| 4 MB | ||
| 512 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |