S32K322NHT0VPBST
MCU 32-Bit S32K3 ARM Cortex-M7 RISC 2MB Flash 2.97V to 5.5V 172-Pn MaxQFP Tray/Tube
- RoHS 10 Compliant
- Tariff Charges
S32K322NHT0VPBST is S32K3xx product series microcontroller which further extends the highly-scalable portfolio of Arm ® Cortex ® - M0+/M4F S32K1xx chips in the automotive industry with the Arm Cortex-M7 core at higher frequency, more memory, ASIL-B and D rating and advanced security module. With a focus on automotive environment robustness, the S32K3xx product series devices are well suited to a wide range of applications in electrical harsh environments, and are optimized for cost-sensitive applications offering new, space saving package options. The S32K3xx series offers a broad range of memory, peripherals and performance options. Devices in this series share common peripherals and pin-out, allowing developers to migrate easily within a chip series or among other chip series to take advantage of more memory or feature integration.
- Automotive 32bit MCU/MPU
- 2 x M7 cores platform, 2MB memory size, no Ethernet MAC, HSE B standard security
- M7 supports up to 320MHz frequency with 2.14DMIPS / MHz, voltage range from 2.97V to 5.5V
- Arm Core based on the Armv7 and Thumb®-2 ISA, integrated digital signal processor (DSP)
- Configurable nested vectored interrupt controller (NVIC)
- Single precision floating point unit (FPU)
- Up to 32-channel DMA with up to 128 request sources using DMAMUX
- Up to two internal software watchdog timers (SWT), error-correcting code (ECC) on all memories
- 172 pin HDQFP package, Temperature range from -40°C to 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 160 MHz | ||
| 172 Pins | ||
| 256 KB | ||
| null | ||
| -40 °C | ||
| 2.97 V | ||
| 5.5 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| S32K3 | ||
| S32K322 Series | ||
| null | ||
| HDQFP | ||
| null | ||
| null | ||
| 32 Channels | ||
| null | ||
| 105 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |