S32K312NHT0VPAST
ARM MCU, 32-bit, ARM Cortex-M7F, 120 MHz, 2 MB, 64 KB, 100 Pins, HDQFP
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: S32K312NHT0VPAST
Secondary Manufacturer Part#: S32K312NHT0VPAST
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 48 | ||
| 12-bit | ||
| 32-bit | ||
| ARM Cortex-M7F | ||
| HDQFP | ||
| Surface Mount | ||
| CAN FD, Ethernet, I2C, I2S, LIN, LPUART, PWM, QSPI, SAI, SENT, SPI, UART | ||
| S32K | ||
| S32K3xx | ||
| 77 | ||
| 100 | ||
| 120 MHz | ||
| 105 °C | ||
| -40 °C | ||
| S32K Family S32K3xx Series Microcontrollers | ||
| 2 MB | ||
| AEC-Q100 | ||
| 64 KB | ||
| 5.5 V | ||
| 2.97 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |