PDP SEO Portlet

S32K311NHT0MLFST

ARM MCU, S32K3 Family S32K311 Series Microcontrollers, ARM Cortex-M7F, 32 bit, 120 MHz, 1 MB

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: S32K311NHT0MLFST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S32K311NHT0MLFST is an automotive 32-bit microcontroller. It is a highly scalable portfolio of Arm ® Cortex ® - M0+/M4F S32K1xx chip in the automotive industry with the Arm Cortex-M7 core at a higher frequency, more memory, ASIL-B and D rating and advanced security module. With a focus on automotive environment robustness, it is well suited to a wide range of applications in electrical harsh environments, and are optimized for cost-sensitive applications offering new, space-saving package options. It offers a broad range of memory, peripherals and performance options. The device shares common peripherals and pin-out, allowing developers to migrate easily within a chip series or among other chip series to take advantage of more memory or feature integration.

  • Arm CortexM7 based, 1 x M7 core platform, 1MB memory size
  • No ethernet MAC, HSE B standard security
  • Global foundry (1st mask revision), voltage range from 2.97V to 5.5V
  • Integrated digital signal processor (DSP), configurable nested vectored interrupt controller (NVIC)
  • 32KHz slow external oscillator (SXOSC), system phased lock loop (SPLL)
  • Up to three analogue comparators (CMP), with each comparator having an internal 8-bit DAC
  • Upto 235 GPIO pins, non-maskable interrupt (NMI)
  • Instrumentation Trace Macrocell (ITM) with software and hardware trace, plus time stamping
  • Operating temperature range from -40°C to 125°C
  • 48-pin LQFP package

Technical Attributes

Find Similar Parts

Description Value
120 MHz
48 Pins
128 KB
null
-40 °C
2.97 V
5.5 V
Surface Mount
null
null
S32K3
S32K311
null
LQFP
null
null
24 Channels
null
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 4.75794
1+
$4.75794
2+
$4.11824
4+
$4.00987
8+
$3.92242
16+
$3.80938
SubTotal:
$4.76