S32K144EVB-Q100
S32K144 Evaluation Board for General Purpose Applications
- RoHS 10 Compliant
- Tariff Charges
The S32K144EVB is low-cost evaluation platform and development system for quick application prototyping and demonstration for the S32K144 MCU.
- Small form factor
- Arduino™ UNO footprint-compatible with expansion “shield” support
- Onboard connectivity for CAN, LIN, UART/SCI
- Integrating an SBC (UJA1169) and LIN phy (TJA1027)
- Easy access to the MCU I/O header pins for prototyping
- Potentiometer, RGB LED, 2x push buttons and 2 touchpads
- Integrated open-standard serial and debug adapter (OpenSDA) with support for several industry-standard debug interfaces
- Flexible power supply options (micro USB or external 12 V supply)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Microcontroller Tools | ||
| No | ||
| No | ||
| CAN|LIN|SPI|USB | ||
| S32K144 Board | ||
| 1 | ||
| Evaluation Board | ||
| Micro USB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |