S32K118EVB2Q048
S32K118-Q048 Evaluation Board for Automotive General Purpose Applications
Click image to enlarge
Manufacturer:NXP
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: S32K118EVB2Q048
Secondary Manufacturer Part#: S32K118EVB2Q048
- RoHS 10 Compliant
- Tariff Charges
S32K118EVB2Q048 is a low-cost evaluation and development board for general-purpose industrial and automotive applications. Based on the 32bit Arm® Cortex®-M0+ S32K11 MCU, the S32K118EVB offers a standard-based form factor compatible with the Arduino® UNO pin layout, providing a broad range of expansion board options. The S32K118EVB integrates a security module complying Secure Hardware Extension (SHE) specification for quick application prototyping and demonstration.
- S32K118 evaluation board for general purpose automotive applications
- TJA1027 LIN 2.2A/SAE J2602 transceiver
- UJA1169TK mini high-speed CAN system basis chip
- 32bit Arm® Cortex®-M0+ based S32K118 microcontroller for general purpose
- OpenSDA: serial and debug adapter with support for several industry-standard debug interfaces
- Easy access to the MCU I/O header pins for prototyping
- Flexible power supply options of micro USB or external 12V supply
- On-board connectivity for CAN, LIN, UART/SCI interfaces
- Arduino® UNO pint-out compatible with expansion “shield� support compatibility
- 2 x touchpads, 1 x potentiometer, 1 x RGB LED, 2 x push buttons
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Microcontroller Tools | ||
| No | ||
| Yes | ||
| CAN|LIN|SCI|UART|USB | ||
| S32K118 Board | ||
| 1 | ||
| Evaluation Board | ||
| 1 USB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |