PDP SEO Portlet

S32K116EVB2Q048

S32K116-Q048 Evaluation Board for Automotive General Purpose Applications

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: S32K116EVB2Q048
Secondary Manufacturer Part#: S32K116EVB2Q048
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S32K116EVB2Q048 is a S32K116-Q048 low-cost evaluation and development board for general-purpose industrial and automotive applications. Based on the 32-bit Arm® Cortex®-M0+ S32K11x MCU, both S32K116EVB2Q048 and S32K116EVB-Q048 offer a standard-based form factor compatible with the Arduino® UNO pin layout, providing a broad range of expansion board options.

  • OpenSDA: serial and debug adapter with support for several industry-standard debug interfaces
  • Small form factor size 4.5” x 2.3”
  • Arduino® UNO pint-out compatible with expansion “shield” support
  • On-board connectivity for CAN, LIN, UART/SCI interface
  • Flexible power supply options: micro USB or external 12V supply
  • 2 x touchpads, 1 x potentiometer for precise voltage and analogue measurement
  • 1 x RGB LED, 2 x push buttons

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
No
CAN|LIN|SCI|UART|USB
S32K116 Board
1
Evaluation Board
1 USB

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$120.1186
2+
$119.50575
4+
$118.8929
8+
$118.28005
16+
$117.6672