S32G-VNP-GLDBOX3
Reference Design Board, Goldbox 3, S32G399A, ARM Cortex-A53/M7, Vehicle Network Processor, Embedded
- RoHS 10 Compliant
- Tariff Charges
S32G-VNP-GLDBOX3 is a GoldBox 3 vehicle networking development platform. NXP GoldBox is a compact, highly optimized and integrated reference design engineered for vehicle service-oriented gateway (SoG), domain control applications, high-performance processing, safety and security applications. The NXP GoldBox offers high-performance computing capacity, real-time network performance, multi-Gigabit packet acceleration and security, as well as rich input/output (I/O) targeting central gateway, domain controller, FOTA, secure key management, smart antenna and high-performance central compute nodes.
- Multi-gig safe and secure TSN Ethernet switch with integrated 100BASE-T1 PHYs
- TJA1102/TJA1102A dual port 100BASE-T1 PHY transceiver
- TJA1101/TJA1101B robust, low power 100BASE-T1 PHY transceiver
- TJA1043 high-speed CAN transceiver with standby and sleep mode
- TJA1463 CAN signal improvement capability transceiver with sleep mode
- TJA1153 secure HS-CAN transceiver with sleep mode
- VR5510 multichannel PMIC for S32G processor – 8 high power, 1 low power, fit for ASIL D safety level
- S32G2 processors for vehicle networking
- Multiple network interfaces, featuring 18 CAN/CAN FD and 12 Ethernet ports
- ISO 26262 support by using safety components and architecture
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |