S32DBGPROBE
S32 ARM Cortex-A53/Cortex-M7 Processors Debug Probe
- RoHS 10 Compliant
- Tariff Charges
S32DBGPROBE is a S32 debug probe that enables NXP target system debugging via a standard debug port while connected to a developer’s workstation via Ethernet or USB. S32 debug probe may also be referred to by industry-standard terms such as a probe, JTAG probe, JTAG emulator or target probe. Using S32 debug probe’s Ethernet connection, developers can debug systems remotely or effectively share a single system within a team. Alternatively Or, S32 debug probe connects directly to the developer’s workstation with a single USB cable. S32 debug probe is designed to work in conjunction with S32 design studio and NXP automotive microcontrollers and processors. It is a critical debug tool in all phases of the project development.
- Supports all CPU core speeds
- Allows you to control and debug software running in-target with minimal intrusion into target system
- Allows you to debug code in cache, ROM, RAM, and flash memory
- Supports 10/100 Ethernet network connection, USB 2.0 high-speed connection
- Display and modify target system memory
- Software debug capabilities, usually part of host software like S32 Design Studio
- Display and modify target system memory
- Automatically supports system voltage levels from 1.2 to 3.3V
- Supports debugging via JTAG interface
- Supported devices are S32V234 vision processor and S32S safety processor
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| ARM 10-Pin/20-Pin Probe Tips | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |