S12ZVML12EVBLIN
Evaluation Board S12ZVM128 3P BLDC/PMSM Motor Driver, USB-SCI Interface, Gate Driver Unit, LIN
Click image to enlarge
Manufacturer:NXP
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: S12ZVML12EVBLIN
Secondary Manufacturer Part#: S12ZVML12EVBLIN
- RoHS 10 Compliant
- Tariff Charges
The S12ZVMEVB is a development board for the S12 MagniV® S12ZVM 16bit MCUs targeted for 2-phase DC and 3-phase BLDC or PMSM motor control applications. The S12ZVM integrates an MCU with an S12Z core, a 5V voltage regulator, a LIN physical layer and a gate driver unit capable of controlling up to 6 power MOSFETs and is targeted for automotive applications such as HVAC blowers, engine cooling fans, wiper systems, fuel or water pumps.
- S12ZVML12EVB uses the S12ZVML128 integrating a LIN transceiver
- Built-in OSBDM debugger
- Connector interface for 2-phase (DC) or 3-phase (BLDC or PMSM) motor
- USB-to-SCI interface
- Hall-sensor interface and connector
- Resolver interface and connector
- Shunt resistors for current sensing on up to three phases and common DC link
- One general purpose potentiometer, two LEDs, two push buttons and one switch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Microcontroller Tools | ||
| No | ||
| No | ||
| LIN | ||
| Evaluation Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | UNKNOWN |
| ECCN: | EAR99 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |