PDP SEO Portlet

S12ZVML-MINIKIT

Evaluation Kit, MC9S12ZVML128, S12 MagniV, 3 Phase BLDC & PMSM Motor Controller, Power Management

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: S12ZVML-MINIKIT
Secondary Manufacturer Part#: S12ZVML-MINIKIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S12ZVML-MINIKIT is a S12ZVML-MINIBRD with a Linix PM motor. The MINIBRD board designed to demonstrate the minimal hardware configuration needed for a 3-phase BLDC and PMSM sensorless motor control application to achieve minimum board size.

  • MC9S12ZVML128 MCU
  • Power supply voltage in the range of -25V to +25V, nominal +12V
  • Reverse battery protection
  • Load current in range of -10A to +10A
  • Load current monitoring
  • Boost circuitry designed to allow driving Vgs = 10V MOSFETs from a +3.5V power supply
  • On-board charge pumps to allow driving the high side MOSFETs
  • Analogue and digital inputs for target application control and monitoring
  • Board size of 5cm x 9cm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$184.4556
10+
$183.5145
30+
$182.5734
50+
$181.6323
100+
$180.6912