PDP SEO Portlet

S12ZVML-MINIBRD

Evaluation Board, Three Phase DC Brushless Motor Control, MC9S12ZVML

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: S12ZVML-MINIBRD
Secondary Manufacturer Part#: S12ZVML-MINIBRD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S12ZVML-MINIBRD board features the S12 MagniV S12ZVM 16-bit MCU that integrates an automotive voltage regulator, a LIN physical interface and a gate driver unit able to drive up to six external MOSFETs. It is a small footprint board designed for 3-phase BLDC and PMSM sensorless motor control applications as well as DC applications requiring load switching and load current monitoring and can be controlled using LIN and FreeMASTER. An integral part of the S12ZVML-MINIBRD board support package is the application software which provides a complete reference implementation of a motor control application and takes advantage of the Automotive Math and Motor Control Library Set.

  • S12 MagniV S12ZVM MCU mini board design
  • Supports low-voltage BLDC, PMSM and DC motors
  • DC-bus overvoltage, overcurrent and undervoltage fault detection
  • FreeMASTER visualization/configuration support
  • ANSI-C based motor control reference software with easy portability
  • Extensive documentation for software and hardware

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
No
Microcontroller Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$79.0
2+
$78.32731
4+
$77.65699
8+
$76.9804
16+
$76.30682