S12VR32EVB
Development Board, S12VR32 MCU, Motor Control Relay Applications, LIN Control
Click image to enlarge
Manufacturer:NXP
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: S12VR32EVB
Secondary Manufacturer Part#: S12VR32EVB
- RoHS 10 Compliant
- Tariff Charges
S12VR32EVB is a development board for the S12 MagniV® S12VR32 16-bit MCUs for motor control relay based applications. The S12VR32 integrates an S12 CPU, a LIN physical interface, a 5V regulator system to supply the microcontroller and low-side drivers to control the relay. The S12VR32EVB is an ultra-low-cost development platform that includes a relay, a hall sensor interface, an external 16MHz oscillator, a switch button, access to all pins through test points and an on-board open source BDM.
- MC9S12VR32 32 pins LQFP MCU
- BDM connector
- Hall sensor connector
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Microcontroller Tools | ||
| No | ||
| No | ||
| LIN | ||
| Evaluation Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |